
CRT0402-BY-2400GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-BY-2400GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-2400GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-2400GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-2400GLF |
Description | RES 240 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-2400GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10200 € | 1,02 € |
25 | 0,09480 € | 2,37 € |
50 | 0,08940 € | 4,47 € |
100 | 0,08440 € | 8,44 € |
250 | 0,07724 € | 19,31 € |
500 | 0,06782 € | 33,91 € |
1.000 | 0,06300 € | 63,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05599 € | 559,90 € |
20.000 | 0,05559 € | 1.111,80 € |
30.000 | 0,05539 € | 1.661,70 € |
50.000 | 0,05516 € | 2.758,00 € |
70.000 | 0,05502 € | 3.851,40 € |
100.000 | 0,05488 € | 5.488,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |