
CRT0402-BY-1501GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-BY-1501GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1501GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1501GLF |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1501GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,16600 € | 1,66 € |
25 | 0,12840 € | 3,21 € |
50 | 0,11560 € | 5,78 € |
100 | 0,08810 € | 8,81 € |
250 | 0,07904 € | 19,76 € |
500 | 0,07520 € | 37,60 € |
1.000 | 0,06880 € | 68,80 € |
5.000 | 0,06722 € | 336,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05147 € | 514,70 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |