
CRT0402-BY-1073GLF | |
---|---|
cms-digikey-product-number | 118-CRT0402-BY-1073GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1073GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1073GLFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRT0402-BY-1073GLF |
cms-description | RES SMD 107K OHM 0.1% 1/16W 0402 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRT0402-BY-1073GLF Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,16600 € | 1,66 € |
25 | 0,12680 € | 3,17 € |
50 | 0,11420 € | 5,71 € |
100 | 0,08260 € | 8,26 € |
250 | 0,07276 € | 18,19 € |
500 | 0,06782 € | 33,91 € |
1.000 | 0,06300 € | 63,00 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10.000 | 0,05420 € | 542,00 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |