
CRT0402-BY-1003GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-BY-1003GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1003GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1003GLF |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1003GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,15400 € | 1,54 € |
25 | 0,11920 € | 2,98 € |
50 | 0,10680 € | 5,34 € |
100 | 0,09260 € | 9,26 € |
250 | 0,07768 € | 19,42 € |
500 | 0,06782 € | 33,91 € |
1.000 | 0,06300 € | 63,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05147 € | 514,70 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |