CRS Series 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2512-FW-1R00ELF

DigiKey Part Number
CRS2512-FW-1R00ELFTR-ND - Tape & Reel (TR)
CRS2512-FW-1R00ELFCT-ND - Cut Tape (CT)
CRS2512-FW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2512-FW-1R00ELF
Description
RES 1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2512-FW-1R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,36800 €3,68 €
250,30840 €7,71 €
500,28220 €14,11 €
1000,25730 €25,73 €
2500,23204 €58,01 €
5000,21740 €108,70 €
1.0000,20578 €205,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18916 €756,64 €
8.0000,17389 €1.391,12 €
12.0000,17150 €2.058,00 €
20.0000,17081 €3.416,20 €
28.0000,16862 €4.721,36 €
40.0000,16822 €6.728,80 €
48.0000,16803 €8.065,44 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €