
CRS2010-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-1004ELFTR-ND - Tape & Reel (TR) CRS2010-FX-1004ELFCT-ND - Cut Tape (CT) CRS2010-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-1004ELF |
Description | RES 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16192 € | 40,48 € |
| 500 | 0,15032 € | 75,16 € |
| 1.000 | 0,14109 € | 141,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12473 € | 498,92 € |
| 8.000 | 0,12294 € | 983,52 € |
| 12.000 | 0,12098 € | 1.451,76 € |
| 20.000 | 0,11852 € | 2.370,40 € |
| 28.000 | 0,11711 € | 3.279,08 € |
| 40.000 | 0,11578 € | 4.631,20 € |
| 48.000 | 0,11516 € | 5.527,68 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

