CRS Series 1206 (3016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS1206-FX-4701ELF

DigiKey Part Number
CRS1206-FX-4701ELFTR-ND - Tape & Reel (TR)
CRS1206-FX-4701ELFCT-ND - Cut Tape (CT)
CRS1206-FX-4701ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS1206-FX-4701ELF
Description
RES 4.7K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS1206-FX-4701ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11700 €1,17 €
250,09400 €2,35 €
500,08080 €4,04 €
1000,06640 €6,64 €
2500,05888 €14,72 €
5000,05418 €27,09 €
1.0000,04943 €49,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04183 €209,15 €
10.0000,03655 €365,50 €
15.0000,03548 €532,20 €
25.0000,03440 €860,00 €
35.0000,03384 €1.184,40 €
50.0000,03328 €1.664,00 €
60.0000,03323 €1.993,80 €
120.0000,03305 €3.966,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €