
CRS0805-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRS0805-FX-1001ELFTR-ND - Tape & Reel (TR) CRS0805-FX-1001ELFCT-ND - Cut Tape (CT) CRS0805-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-1001ELF |
Description | RES 1K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03748 € | 9,37 € |
| 500 | 0,03430 € | 17,15 € |
| 1.000 | 0,03083 € | 30,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02412 € | 120,60 € |
| 10.000 | 0,02207 € | 220,70 € |
| 15.000 | 0,02151 € | 322,65 € |
| 25.000 | 0,02093 € | 523,25 € |
| 35.000 | 0,02085 € | 729,75 € |
| 50.000 | 0,02078 € | 1.039,00 € |
| 60.000 | 0,02074 € | 1.244,40 € |
| 120.000 | 0,02015 € | 2.418,00 € |
| 125.000 | 0,02011 € | 2.513,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

