Parametric Equivalent

CRN2512-JX-R100EPF | |
|---|---|
DigiKey Part Number | 118-CRN2512-JX-R100EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN2512-JX-R100EPF |
Description | METFILMRES 2512 100MR 5% 1W TC10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRN2512-FX-R100EPF | Bourns Inc. | 0 | 118-CRN2512-FX-R100EPFTR-ND | 0,07932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07003 € | 280,12 € |
| Unit Price without VAT: | 0,07003 € |
|---|---|
| Unit Price with VAT: | 0,08334 € |


