Parametric Equivalent

CRN2010-JX-R470EPF | |
|---|---|
DigiKey Part Number | 118-CRN2010-JX-R470EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN2010-JX-R470EPF |
Description | METFILMRES 2010 470MR 5% 0.75W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRN2010-FX-R470EPF | Bourns Inc. | 0 | 118-CRN2010-FX-R470EPFTR-ND | 0,05221 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04331 € | 173,24 € |
| Unit Price without VAT: | 0,04331 € |
|---|---|
| Unit Price with VAT: | 0,05154 € |


