CRN1210-JX-R056EPF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,04950 €
Datasheet
New at DigiKey
56 mOhms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1210-JX-R056EPF

DigiKey Part Number
118-CRN1210-JX-R056EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRN1210-JX-R056EPF
Description
METFILMRES 1210 56MR 5% 0.67W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 mOhms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRN1210-FX-R056EPFBourns Inc.0118-CRN1210-FX-R056EPFTR-ND0,04950 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03723 €186,15 €
Manufacturers Standard Package
Unit Price without VAT:0,03723 €
Unit Price with VAT:0,04430 €