
CRN1210-FX-R470EPF | |
|---|---|
DigiKey Part Number | 118-CRN1210-FX-R470EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN1210-FX-R470EPF |
Description | METFILMRES 1210 470MR 1% 0.67W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03478 € | 173,90 € |
| 10.000 | 0,03200 € | 320,00 € |
| 15.000 | 0,03057 € | 458,55 € |
| 25.000 | 0,02895 € | 723,75 € |
| 35.000 | 0,02799 € | 979,65 € |
| 50.000 | 0,02705 € | 1.352,50 € |
| 60.000 | 0,02660 € | 1.596,00 € |
| 120.000 | 0,02505 € | 3.006,00 € |
| 125.000 | 0,02497 € | 3.121,25 € |
| Unit Price without VAT: | 0,03478 € |
|---|---|
| Unit Price with VAT: | 0,04139 € |

