New at DigiKey
47 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1206-FX-R047EPF

DigiKey Part Number
118-CRN1206-FX-R047EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRN1206-FX-R047EPF
Description
METFILMRES 1206 47MR 1% 0.33W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04540 €227,00 €
10.0000,04189 €418,90 €
15.0000,04009 €601,35 €
25.0000,03805 €951,25 €
35.0000,03683 €1.289,05 €
50.0000,03565 €1.782,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04540 €
Unit Price with VAT:0,05403 €