
CRN0805-JX-R470EPF | |
|---|---|
DigiKey Part Number | 118-CRN0805-JX-R470EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0805-JX-R470EPF |
Description | METFILMRES 0805 470MR 5% 0.25W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02122 € | 106,10 € |
| 10.000 | 0,01942 € | 194,20 € |
| 15.000 | 0,01850 € | 277,50 € |
| 25.000 | 0,01746 € | 436,50 € |
| 35.000 | 0,01684 € | 589,40 € |
| 50.000 | 0,01623 € | 811,50 € |
| 60.000 | 0,01594 € | 956,40 € |
| 120.000 | 0,01494 € | 1.792,80 € |
| 125.000 | 0,01489 € | 1.861,25 € |
| Unit Price without VAT: | 0,02122 € |
|---|---|
| Unit Price with VAT: | 0,02525 € |

