New at DigiKey
62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN0805-FX-R062EPF

DigiKey Part Number
118-CRN0805-FX-R062EPFTR-ND - Tape & Reel (TR)
118-CRN0805-FX-R062EPFCT-ND - Cut Tape (CT)
118-CRN0805-FX-R062EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRN0805-FX-R062EPF
Description
METFILMRES 0805 62MR 1% 0.25W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10300 €1,03 €
250,08640 €2,16 €
500,07620 €3,81 €
1000,06740 €6,74 €
2500,05788 €14,47 €
5000,05186 €25,93 €
1.0000,04675 €46,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03765 €188,25 €
10.0000,03467 €346,70 €
15.0000,03314 €497,10 €
25.0000,03140 €785,00 €
35.0000,03037 €1.062,95 €
50.0000,02936 €1.468,00 €
60.0000,02888 €1.732,80 €
120.0000,02722 €3.266,40 €
125.0000,02713 €3.391,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €