
CRN0805-FX-R062EPF | |
|---|---|
DigiKey Part Number | 118-CRN0805-FX-R062EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0805-FX-R062EPF |
Description | METFILMRES 0805 62MR 1% 0.25W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03735 € | 186,75 € |
| 10.000 | 0,03439 € | 343,90 € |
| 15.000 | 0,03287 € | 493,05 € |
| 25.000 | 0,03115 € | 778,75 € |
| 35.000 | 0,03013 € | 1.054,55 € |
| 50.000 | 0,02913 € | 1.456,50 € |
| 60.000 | 0,02865 € | 1.719,00 € |
| 120.000 | 0,02701 € | 3.241,20 € |
| 125.000 | 0,02692 € | 3.365,00 € |
| Unit Price without VAT: | 0,03735 € |
|---|---|
| Unit Price with VAT: | 0,04445 € |

