
CRN0603-JX-R470EPF | |
|---|---|
DigiKey Part Number | 118-CRN0603-JX-R470EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0603-JX-R470EPF |
Description | METFILMRES 0603 470MR 5% 0.125W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01622 € | 81,10 € |
| 10.000 | 0,01481 € | 148,10 € |
| 15.000 | 0,01409 € | 211,35 € |
| 25.000 | 0,01327 € | 331,75 € |
| 35.000 | 0,01278 € | 447,30 € |
| 50.000 | 0,01230 € | 615,00 € |
| 60.000 | 0,01207 € | 724,20 € |
| 120.000 | 0,01129 € | 1.354,80 € |
| 125.000 | 0,01124 € | 1.405,00 € |
| Unit Price without VAT: | 0,01622 € |
|---|---|
| Unit Price with VAT: | 0,01930 € |

