
CRN0603-FX-R910EPF | |
|---|---|
DigiKey Part Number | 118-CRN0603-FX-R910EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0603-FX-R910EPF |
Description | METFILMRES 0603 910MR 1% 0.125W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01712 € | 85,60 € |
| 10.000 | 0,01564 € | 156,40 € |
| 15.000 | 0,01488 € | 223,20 € |
| 25.000 | 0,01402 € | 350,50 € |
| 35.000 | 0,01351 € | 472,85 € |
| 50.000 | 0,01301 € | 650,50 € |
| 60.000 | 0,01277 € | 766,20 € |
| 120.000 | 0,01194 € | 1.432,80 € |
| 125.000 | 0,01190 € | 1.487,50 € |
| Unit Price without VAT: | 0,01712 € |
|---|---|
| Unit Price with VAT: | 0,02037 € |

