New at DigiKey
47 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN0603-FW-R047EPF

DigiKey Part Number
118-CRN0603-FW-R047EPFTR-ND - Tape & Reel (TR)
118-CRN0603-FW-R047EPFCT-ND - Cut Tape (CT)
118-CRN0603-FW-R047EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRN0603-FW-R047EPF
Description
METFILMRES 0603 47MR 1% 0.125W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08100 €0,81 €
250,06760 €1,69 €
500,05940 €2,97 €
1000,05240 €5,24 €
2500,04488 €11,22 €
5000,04014 €20,07 €
1.0000,03609 €36,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02889 €144,45 €
10.0000,02653 €265,30 €
15.0000,02532 €379,80 €
25.0000,02395 €598,75 €
35.0000,02313 €809,55 €
50.0000,02234 €1.117,00 €
60.0000,02195 €1.317,00 €
120.0000,02064 €2.476,80 €
125.0000,02057 €2.571,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €