
CRMSERIES-LAB1 | |
|---|---|
DigiKey Part Number | CRMSERIES-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CRMSERIES-LAB1 |
Description | RESISTOR KIT 0.05-3.3K 64PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.05 ~ 3.3k Ohm ±1%, ±5% 1/4W, 1/2W, 1W Surface Mount 64 Pieces (32 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.05 ~ 3.3k | |
Power (Watts) | 1/4W, 1/2W, 1W | |
Tolerance | ±1%, ±5% | |
Features | Current Sense, Pulse Withstanding | |
Quantity | 64 Pieces (32 Values - 2 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805, 1206, 2010 (2012, 3216, 5025 Metric) | |
Base Product Number |

