
CRM2512AFX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2512AFX-R100ELFTR-ND - Tape & Reel (TR) CRM2512AFX-R100ELFCT-ND - Cut Tape (CT) CRM2512AFX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AFX-R100ELF |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AFX-R100ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,93560 € | 23,39 € |
| 50 | 0,86940 € | 43,47 € |
| 100 | 0,81680 € | 81,68 € |
| 250 | 0,76340 € | 190,85 € |
| 500 | 0,73244 € | 366,22 € |
| 1.000 | 0,70780 € | 707,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67253 € | 2.690,12 € |
| 8.000 | 0,66007 € | 5.280,56 € |
| 12.000 | 0,65399 € | 7.847,88 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

