
CRM2512-JX-R510ELF | |
|---|---|
DigiKey Part Number | CRM2512-JX-R510ELFTR-ND - Tape & Reel (TR) CRM2512-JX-R510ELFCT-ND - Cut Tape (CT) CRM2512-JX-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R510ELF |
Description | RES 0.51 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,19160 € | 19,16 € |
| 250 | 0,16636 € | 41,59 € |
| 500 | 0,15058 € | 75,29 € |
| 1.000 | 0,13716 € | 137,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11607 € | 464,28 € |
| 8.000 | 0,10784 € | 862,72 € |
| 12.000 | 0,10361 € | 1.243,32 € |
| 20.000 | 0,09883 € | 1.976,60 € |
| 28.000 | 0,09598 € | 2.687,44 € |
| 40.000 | 0,09320 € | 3.728,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

