Similar
Similar

CRM2512-JX-R470ELF | |
|---|---|
DigiKey Part Number | CRM2512-JX-R470ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R470ELF |
Description | RES 0.47 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R470ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE2512R470JKEA | Vishay Dale | 0 | RCWE2512R470JKEA-ND | 0,24899 € | Similar |
| RHC2512JTR470 | Stackpole Electronics Inc | 0 | RHC2512JTR470-ND | 0,22186 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11556 € | 924,48 € |
| Unit Price without VAT: | 0,11556 € |
|---|---|
| Unit Price with VAT: | 0,13752 € |



