
CRM2512-JX-R300ELF | |
|---|---|
DigiKey Part Number | CRM2512-JX-R300ELFTR-ND - Tape & Reel (TR) CRM2512-JX-R300ELFCT-ND - Cut Tape (CT) CRM2512-JX-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R300ELF |
Description | RES 0.3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,20520 € | 20,52 € |
| 250 | 0,17836 € | 44,59 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,14725 € | 147,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12479 € | 499,16 € |
| 8.000 | 0,11602 € | 928,16 € |
| 12.000 | 0,11152 € | 1.338,24 € |
| 20.000 | 0,10643 € | 2.128,60 € |
| 28.000 | 0,10340 € | 2.895,20 € |
| 40.000 | 0,10043 € | 4.017,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

