
CRM2512-JX-R200ELF | |
|---|---|
DigiKey Part Number | CRM2512-JX-R200ELFTR-ND - Tape & Reel (TR) CRM2512-JX-R200ELFCT-ND - Cut Tape (CT) CRM2512-JX-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JX-R200ELF |
Description | RES 0.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JX-R200ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16082 € | 80,41 € |
| 1.000 | 0,14660 € | 146,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12424 € | 496,96 € |
| 8.000 | 0,11551 € | 924,08 € |
| 12.000 | 0,11103 € | 1.332,36 € |
| 20.000 | 0,10596 € | 2.119,20 € |
| 28.000 | 0,10294 € | 2.882,32 € |
| 40.000 | 0,09999 € | 3.999,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

