
CRM2512-JW-103ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-103ELFTR-ND - Tape & Reel (TR) CRM2512-JW-103ELFCT-ND - Cut Tape (CT) CRM2512-JW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-103ELF |
Description | RES SMD 10K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-103ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,11534 € | 115,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09725 € | 389,00 € |
| 8.000 | 0,09019 € | 721,52 € |
| 12.000 | 0,08657 € | 1.038,84 € |
| 20.000 | 0,08247 € | 1.649,40 € |
| 28.000 | 0,08002 € | 2.240,56 € |
| 40.000 | 0,07764 € | 3.105,60 € |
| 48.000 | 0,07649 € | 3.671,52 € |
| 96.000 | 0,07341 € | 7.047,36 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

