MFR Recommended

CRM2512-FZ-R075ELF | |
|---|---|
DigiKey Part Number | CRM2512-FZ-R075ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2512-FZ-R075ELF |
Description | RES 0.075 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FZ-R075ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-R075ELF | Bourns Inc. | 0 | CRM2512-FX-R075ELF-ND | 0,15635 € | MFR Recommended |


