
CRM2512-FX-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R680ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R680ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R680ELF |
Description | RES 0.68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R680ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,21880 € | 21,88 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,17250 € | 86,25 € |
| 1.000 | 0,15736 € | 157,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12842 € | 513,68 € |
| 8.000 | 0,11944 € | 955,52 € |
| 12.000 | 0,11482 € | 1.377,84 € |
| 20.000 | 0,10961 € | 2.192,20 € |
| 28.000 | 0,10650 € | 2.982,00 € |
| 40.000 | 0,10346 € | 4.138,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

