
CRM2512-FX-R500ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R500ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R500ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R500ELF |
Description | RES 0.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R500ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,16680 € | 41,70 € |
| 500 | 0,15478 € | 77,39 € |
| 1.000 | 0,14524 € | 145,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13160 € | 526,40 € |
| 8.000 | 0,12679 € | 1.014,32 € |
| 12.000 | 0,12444 € | 1.493,28 € |
| 20.000 | 0,12190 € | 2.438,00 € |
| 28.000 | 0,12044 € | 3.372,32 € |
| 40.000 | 0,11906 € | 4.762,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

