
CRM2512-FX-R120ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R120ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R120ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R120ELF |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R120ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,18228 € | 45,57 € |
| 500 | 0,16958 € | 84,79 € |
| 1.000 | 0,15945 € | 159,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14500 € | 580,00 € |
| 8.000 | 0,13991 € | 1.119,28 € |
| 12.000 | 0,13742 € | 1.649,04 € |
| 20.000 | 0,13472 € | 2.694,40 € |
| 28.000 | 0,13318 € | 3.729,04 € |
| 40.000 | 0,13172 € | 5.268,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

