
CRM2512-FX-R082ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R082ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R082ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R082ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R082ELF |
Description | RESHIGHPOWER 2512 R082 1% 2W TC1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24152 € | 60,38 € |
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,20068 € | 200,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17119 € | 684,76 € |
| 8.000 | 0,15968 € | 1.277,44 € |
| 12.000 | 0,15377 € | 1.845,24 € |
| 20.000 | 0,14709 € | 2.941,80 € |
| 28.000 | 0,14310 € | 4.006,80 € |
| 40.000 | 0,13921 € | 5.568,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

