
CRM2512-FX-2000ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-2000ELFTR-ND - Tape & Reel (TR) CRM2512-FX-2000ELFCT-ND - Cut Tape (CT) CRM2512-FX-2000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2000ELF |
Description | RES SMD 200 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14990 € | 14,99 € |
| 250 | 0,13232 € | 33,08 € |
| 500 | 0,12214 € | 61,07 € |
| 1.000 | 0,11406 € | 114,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10251 € | 410,04 € |
| 8.000 | 0,09843 € | 787,44 € |
| 12.000 | 0,09645 € | 1.157,40 € |
| 20.000 | 0,09461 € | 1.892,20 € |
| 28.000 | 0,09134 € | 2.557,52 € |
| 40.000 | 0,08954 € | 3.581,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

