
CRM2512-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-1002ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1002ELF |
Description | RES SMD 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,15344 € | 38,36 € |
| 500 | 0,13876 € | 69,38 € |
| 1.000 | 0,12629 € | 126,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10669 € | 426,76 € |
| 8.000 | 0,09904 € | 792,32 € |
| 12.000 | 0,09511 € | 1.141,32 € |
| 20.000 | 0,09066 € | 1.813,20 € |
| 28.000 | 0,08801 € | 2.464,28 € |
| 40.000 | 0,08542 € | 3.416,80 € |
| 48.000 | 0,08418 € | 4.040,64 € |
| 96.000 | 0,08143 € | 7.817,28 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

