
CRM2010-FX-R510ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-R510ELFTR-ND - Tape & Reel (TR) CRM2010-FX-R510ELFCT-ND - Cut Tape (CT) CRM2010-FX-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R510ELF |
Description | RES 0.51 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R510ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13070 € | 13,07 € |
| 250 | 0,11300 € | 28,25 € |
| 500 | 0,10190 € | 50,95 € |
| 1.000 | 0,09248 € | 92,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07765 € | 310,60 € |
| 8.000 | 0,07187 € | 574,96 € |
| 12.000 | 0,06889 € | 826,68 € |
| 20.000 | 0,06553 € | 1.310,60 € |
| 28.000 | 0,06353 € | 1.778,84 € |
| 40.000 | 0,06157 € | 2.462,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

