
CRM2010-FX-R100ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-R100ELFTR-ND - Tape & Reel (TR) CRM2010-FX-R100ELFCT-ND - Cut Tape (CT) CRM2010-FX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R100ELF |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15380 € | 15,38 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12034 € | 60,17 € |
| 1.000 | 0,10937 € | 109,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09205 € | 368,20 € |
| 8.000 | 0,08533 € | 682,64 € |
| 12.000 | 0,08187 € | 982,44 € |
| 20.000 | 0,07797 € | 1.559,40 € |
| 28.000 | 0,07564 € | 2.117,92 € |
| 40.000 | 0,07336 € | 2.934,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

