
CRM2010-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R050ELF |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R050ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,17020 € | 42,55 € |
| 500 | 0,15414 € | 77,07 € |
| 1.000 | 0,14045 € | 140,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11894 € | 475,76 € |
| 8.000 | 0,11055 € | 884,40 € |
| 12.000 | 0,10624 € | 1.274,88 € |
| 20.000 | 0,10136 € | 2.027,20 € |
| 28.000 | 0,09846 € | 2.756,88 € |
| 40.000 | 0,09562 € | 3.824,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

