
CRM2010-FT-2402ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FT-2402ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FT-2402ELFCT-ND - Cut Tape (CT) 118-CRM2010-FT-2402ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FT-2402ELF |
Description | RES SMD 24K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FT-2402ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12160 € | 30,40 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,10397 € | 103,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09285 € | 371,40 € |
| 8.000 | 0,08892 € | 711,36 € |
| 12.000 | 0,08701 € | 1.044,12 € |
| 20.000 | 0,08494 € | 1.698,80 € |
| 28.000 | 0,08375 € | 2.345,00 € |
| 40.000 | 0,08263 € | 3.305,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

