Upgrade
Direct
Upgrade
Upgrade
Similar

CRM1206-JX-R150ELF | |
|---|---|
DigiKey Part Number | CRM1206-JX-R150ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM1206-JX-R150ELF |
Description | RES 0.15 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JX-R150ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-R150ELF | Bourns Inc. | 6.292 | 118-CRM1206-FX-R150ELFCT-ND | 0,26000 € | Upgrade |
| CSR1206JTR150 | Stackpole Electronics Inc | 0 | CSR1206JTR150-ND | 0,04500 € | Direct |
| CSR1206FKR150 | Stackpole Electronics Inc | 1.333 | 738-CSR1206FKR150CT-ND | 0,26000 € | Upgrade |
| CSR1206FTR150 | Stackpole Electronics Inc | 0 | CSR1206FTR150-ND | 0,06453 € | Upgrade |
| RCWE1206R150JKEA | Vishay Dale | 0 | RCWE1206R150JKEA-ND | 0,22970 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03593 € | 359,30 € |
| Unit Price without VAT: | 0,03593 € |
|---|---|
| Unit Price with VAT: | 0,04276 € |




