
CRM1206-JW-682ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-682ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-682ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-682ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-682ELF |
Description | RES SMD 6.8K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-682ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02652 € | 6,63 € |
| 500 | 0,02322 € | 11,61 € |
| 1.000 | 0,02057 € | 20,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01638 € | 81,90 € |
| 10.000 | 0,01515 € | 151,50 € |
| 15.000 | 0,01456 € | 218,40 € |
| 25.000 | 0,01391 € | 347,75 € |
| 35.000 | 0,01355 € | 474,25 € |
| 50.000 | 0,01320 € | 660,00 € |
| 60.000 | 0,01303 € | 781,80 € |
| 120.000 | 0,01250 € | 1.500,00 € |
| 125.000 | 0,01247 € | 1.558,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

