
CRM1206-FX-R750ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R750ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R750ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R750ELF |
Description | RESHIGHPOWER 1206 R750 1% 500MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,06636 € | 16,59 € |
| 500 | 0,05954 € | 29,77 € |
| 1.000 | 0,05374 € | 53,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04341 € | 217,05 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

