
CRM1206-FX-R510ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R510ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R510ELFCT-ND - Cut Tape (CT) CRM1206-FX-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R510ELF |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R510ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06348 € | 15,87 € |
| 500 | 0,05696 € | 28,48 € |
| 1.000 | 0,05139 € | 51,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04146 € | 207,30 € |
| 10.000 | 0,03821 € | 382,10 € |
| 15.000 | 0,03655 € | 548,25 € |
| 25.000 | 0,03466 € | 866,50 € |
| 35.000 | 0,03354 € | 1.173,90 € |
| 50.000 | 0,03244 € | 1.622,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

