
CRM1206-FX-R470ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R470ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R470ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R470ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R470ELF |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R470ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,07640 € | 19,10 € |
| 500 | 0,06922 € | 34,61 € |
| 1.000 | 0,06352 € | 63,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05442 € | 272,10 € |
| 10.000 | 0,05177 € | 517,70 € |
| 15.000 | 0,05048 € | 757,20 € |
| 25.000 | 0,04907 € | 1.226,75 € |
| 35.000 | 0,04827 € | 1.689,45 € |
| 50.000 | 0,04751 € | 2.375,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

