Direct
Direct
Similar

CRM1206-FX-R360ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R360ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R360ELF |
Description | RES 0.36 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R360ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR360 | Stackpole Electronics Inc | 0 | CSR1206FKR360-ND | 0,06505 € | Direct |
| CSR1206FTR360 | Stackpole Electronics Inc | 0 | CSR1206FTR360-ND | 0,06505 € | Direct |
| RCWE1206R360FKEA | Vishay Dale | 0 | RCWE.36ECT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04884 € | 488,40 € |
| Unit Price without VAT: | 0,04884 € |
|---|---|
| Unit Price with VAT: | 0,05812 € |



