
CRM1206-FX-R160ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R160ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R160ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R160ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R160ELF |
Description | RES 0.16 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R160ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,07672 € | 19,18 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06381 € | 63,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05467 € | 273,35 € |
| 10.000 | 0,05201 € | 520,10 € |
| 15.000 | 0,05071 € | 760,65 € |
| 25.000 | 0,04930 € | 1.232,50 € |
| 35.000 | 0,04849 € | 1.697,15 € |
| 50.000 | 0,04773 € | 2.386,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

