
CRM1206-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-10R0ELFTR-ND - Tape & Reel (TR) CRM1206-FX-10R0ELFCT-ND - Cut Tape (CT) CRM1206-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-10R0ELF |
Description | RES SMD 10 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03440 € | 8,60 € |
| 500 | 0,03068 € | 15,34 € |
| 1.000 | 0,02752 € | 27,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02189 € | 109,45 € |
| 10.000 | 0,02004 € | 200,40 € |
| 15.000 | 0,01909 € | 286,35 € |
| 25.000 | 0,01802 € | 450,50 € |
| 35.000 | 0,01738 € | 608,30 € |
| 50.000 | 0,01676 € | 838,00 € |
| 60.000 | 0,01646 € | 987,60 € |
| 120.000 | 0,01543 € | 1.851,60 € |
| 125.000 | 0,01537 € | 1.921,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

