
CRM0805AFX-R500ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805AFX-R500ELFTR-ND - Tape & Reel (TR) 118-CRM0805AFX-R500ELFCT-ND - Cut Tape (CT) 118-CRM0805AFX-R500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805AFX-R500ELF |
Description | RESHIGHPOWERA 0805 R500 1% 250MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,11992 € | 59,96 € |
| 1.000 | 0,10899 € | 108,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08951 € | 447,55 € |
| 10.000 | 0,08315 € | 831,50 € |
| 15.000 | 0,07988 € | 1.198,20 € |
| 25.000 | 0,07618 € | 1.904,50 € |
| 35.000 | 0,07398 € | 2.589,30 € |
| 50.000 | 0,07183 € | 3.591,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

