
CRM0805-JX-R100ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JX-R100ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JX-R100ELFCT-ND - Cut Tape (CT) 118-CRM0805-JX-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JX-R100ELF |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JX-R100ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05316 € | 13,29 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04320 € | 43,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03615 € | 180,75 € |
| 10.000 | 0,03409 € | 340,90 € |
| 15.000 | 0,03309 € | 496,35 € |
| 25.000 | 0,03201 € | 800,25 € |
| 35.000 | 0,03139 € | 1.098,65 € |
| 50.000 | 0,03080 € | 1.540,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

