
CRL2512-JW-R680ELF | |
|---|---|
DigiKey Part Number | CRL2512-JW-R680ELFTR-ND - Tape & Reel (TR) CRL2512-JW-R680ELFCT-ND - Cut Tape (CT) CRL2512-JW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R680ELF |
Description | RES 0.68 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27360 € | 6,84 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,19852 € | 49,63 € |
| 500 | 0,18506 € | 92,53 € |
| 1.000 | 0,17437 € | 174,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15911 € | 636,44 € |
| 8.000 | 0,15373 € | 1.229,84 € |
| 12.000 | 0,15110 € | 1.813,20 € |
| 20.000 | 0,14825 € | 2.965,00 € |
| 28.000 | 0,14662 € | 4.105,36 € |
| 40.000 | 0,14507 € | 5.802,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

