Upgrade
Upgrade
Upgrade
Similar

CRL2512-JW-R360ELF | |
|---|---|
DigiKey Part Number | CRL2512-JW-R360ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R360ELF |
Description | RES 0.36 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R360ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-FW-R360ELF | Bourns Inc. | 0 | CRL2512-FW-R360ELF-ND | 0,19797 € | Upgrade |
| 73L7R36F | CTS Resistor Products | 0 | 73L7R36F-ND | 0,65966 € | Upgrade |
| 73L7R36G | CTS Resistor Products | 0 | 73L7R36G-ND | 0,60557 € | Upgrade |
| 73L7R36J | CTS Resistor Products | 0 | 73L7R36J-ND | 0,25991 € | Upgrade |
| RCWL2512R360JNEA | Vishay Dale | 0 | RCWL2512R360JNEA-ND | 0,23594 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16406 € | 656,24 € |
| Unit Price without VAT: | 0,16406 € |
|---|---|
| Unit Price with VAT: | 0,19523 € |






