
CRL2512-JW-R240ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-JW-R240ELFTR-ND - Tape & Reel (TR) 118-CRL2512-JW-R240ELFCT-ND - Cut Tape (CT) 118-CRL2512-JW-R240ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-R240ELF |
Description | RES 0.24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-R240ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,23150 € | 23,15 € |
| 250 | 0,20744 € | 51,86 € |
| 500 | 0,19360 € | 96,80 € |
| 1.000 | 0,18258 € | 182,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16683 € | 667,32 € |
| 8.000 | 0,16127 € | 1.290,16 € |
| 12.000 | 0,15856 € | 1.902,72 € |
| 20.000 | 0,15562 € | 3.112,40 € |
| 28.000 | 0,15394 € | 4.310,32 € |
| 40.000 | 0,15234 € | 6.093,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

